Part Details for XZCP0666L2 by Telemechanique Sensors
Overview of XZCP0666L2 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZCP0666L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C7447
|
Newark | Sensor Cord, 3P M8 R/A Rcpt-Free End, Connector Type A:90° M8 Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:Osisense Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCP0666L2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2200 / $20.7100 | Buy Now |
DISTI #
5452-XZCP0666L2-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 6.56' Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$20.6800 | Buy Now |
DISTI #
996-XZCP0666L2
|
Mouser Electronics | Sensor Cables / Actuator Cables INDUCTIVE SENSOR CONNECTOR 75V 3A | 0 |
|
$15.6000 / $20.6800 | Order Now |
DISTI #
70380438
|
RS | M8 3-Pin 2m Female Pre-Wired Connector for use with Inductive Proximity Sensor | Telemecanique Sensors XZCP0666L2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$20.8900 | RFQ |