Part Details for XZCP0941L5 by Telemechanique Sensors
Overview of XZCP0941L5 by Telemechanique Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZCP0941L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C7451
|
Newark | Sensor Cord, 4P M8 Rcpt-Free End, 16.4 , Connector Type A:M8 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:- Rohs Compliant: Yes |Telemecanique Sensors XZCP0941L5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$29.4900 / $31.0400 | Buy Now |
DISTI #
5452-XZCP0941L5-ND
|
DigiKey | CBL CIRC 4POS FMALE 16.4' Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$22.8500 | Buy Now |
DISTI #
996-XZCP0941L5
|
Mouser Electronics | Sensor Cables / Actuator Cables PHOTOELECTRIC SENSOR CONNECTOR 300V 4A | 0 |
|
$19.2600 / $22.7200 | Order Now |
DISTI #
70380442
|
RS | XZCP0941L5 Connection Cable, For Use With JSHD Series | Telemecanique Sensors XZCP0941L5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 2 |
|
$21.3200 / $23.1700 | Buy Now |
|
Onlinecomponents.com | PVCOR PRE WIRE.FEMAL.CONN | 0 |
|
$15.4800 / $27.7000 | Buy Now |
DISTI #
XZCP0941L5
|
TME | Connection lead, M8, PIN: 4, straight, 5m, plug, 60VAC, 4A, -5÷80°C Min Qty: 1 | 8 |
|
$23.5900 / $27.2200 | Buy Now |