Part Details for XZCP1264L2 by Telemechanique Sensors
Overview of XZCP1264L2 by Telemechanique Sensors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZCP1264L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0075
|
Newark | Cable Assy M12 5Pos Rcpt-Free End 2M |Telemecanique Sensors XZCP1264L2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4000 / $37.2500 | Buy Now |
DISTI #
67W3180
|
Newark | Sensor Cord, 5P M12 R/A Rcpt-Free End, Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:Osisense Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCP1264L2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6100 / $30.6300 | Buy Now |
DISTI #
5452-XZCP1264L2-ND
|
DigiKey | CBL CIRC 5POS FMALE 6.56' Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$32.2000 | Buy Now |
DISTI #
996-XZCP1264L2
|
Mouser Electronics | Sensor Cables / Actuator Cables PHOTOELECTRIC SENSOR CONNECTOR 300V 4A | 0 |
|
$26.9600 / $30.4700 | Order Now |
DISTI #
71142450
|
RS | Pre-wired connectors XZ, elbowed female, M12, 5 pins, cable PUR 2m | Telemecanique Sensors XZCP1264L2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$28.4100 / $32.8400 | Buy Now |
DISTI #
XZCP1264L2
|
TME | Connection lead, M12, PIN: 5, angled, 2m, plug, 24VAC, 4A, -25÷70°C Min Qty: 1 | 0 |
|
$30.2700 / $34.9300 | RFQ |
DISTI #
2765682
|
element14 Asia-Pacific | CABLE ASSY, M12 5POS RCPT-FREE END, 2M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$27.5160 / $30.3377 | Buy Now |
DISTI #
2765682
|
Farnell | CABLE ASSY, M12 5POS RCPT-FREE END, 2M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$25.9141 / $27.5706 | Buy Now |