Part Details for XZCP1440L2 by Telemechanique Sensors
Overview of XZCP1440L2 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZCP1440L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K4888
|
Newark | Cbl Assy, 3P M12 R/A Rcpt-Free End, 6.6 , Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCP1440L2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6200 / $38.4600 | Buy Now |
DISTI #
5452-XZCP1440L2-ND
|
DigiKey | CBL CIRC 3POS FMALE 6.56' Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$54.8300 | Buy Now |
DISTI #
996-XZCP1440L2
|
Mouser Electronics | Sensor Cables / Actuator Cables PHOTOELECTRIC SENSOR CONNECTOR 300V 4A | 0 |
|
$26.0900 / $35.2300 | Order Now |
|
Onlinecomponents.com | PVCOR PRE WIRED FEMA.CONN | 0 |
|
$24.1100 / $52.6100 | Buy Now |