Part Details for XZCP1564L2 by Telemechanique Sensors
Overview of XZCP1564L2 by Telemechanique Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZCP1564L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M3709
|
Newark | Sensor Cord, 5P M12 Plug-Free End, 6.6 , Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:Osisense Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCP1564L2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6100 / $30.6300 | Buy Now |
DISTI #
5452-XZCP1564L2-ND
|
DigiKey | CBL CIRC 5POS MALE 6.56' Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$28.3600 | Buy Now |
DISTI #
996-XZCP1564L2
|
Mouser Electronics | Sensor Cables / Actuator Cables PVCOR PRE WIRED MALE CONN. | 0 |
|
$25.8300 / $28.3600 | Order Now |
DISTI #
71436037
|
RS | Pre-wired connectors XZ, straight male, M12, 5 pins, cable PUR 2m | Telemecanique Sensors XZCP1564L2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$25.7500 / $28.9300 | RFQ |
|
Onlinecomponents.com | PVCOR PRE WIRED MALE.CONN | 0 |
|
$19.2200 / $37.2200 | Buy Now |
DISTI #
2847274
|
element14 Asia-Pacific | SENSOR CORD, 5P M12 PLUG-FREE END, 2M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$29.0877 | Buy Now |
DISTI #
2847274
|
Farnell | SENSOR CORD, 5P M12 PLUG-FREE END, 2M RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$28.1441 / $29.9415 | Buy Now |