Part Details for XZCP1662L2 by Telemechanique Sensors
Overview of XZCP1662L2 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZCP1662L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M3710
|
Newark | Cbl Assy, 3P 7/8"-16 Un Rcpt-Free End, Connector Type A:7/8"-16 Un Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCP1662L2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.7900 / $59.0300 | Buy Now |
DISTI #
5452-XZCP1662L2-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 6.56' Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$84.1900 | Buy Now |
DISTI #
996-XZCP1662L2
|
Mouser Electronics | Sensor Cables / Actuator Cables PHOTOELECTRIC SENSOR CONNECTOR 300V 4A | 0 |
|
$44.3100 / $56.1200 | Order Now |
DISTI #
75130859
|
RS | PHOTOELECTRIC SENSOR CONNECTOR 300V 4A | Telemecanique Sensors XZCP1662L2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$70.7600 | RFQ |