There are no models available for this part yet.
Overview of XZCP29P11L5 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XZCP29P11L5 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11R2153
|
Newark | Sensor Cord, 8P M12 Rcpt-Free End, 16.4 , Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:8 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:Osisense Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCP29P11L5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$41.6500 | Buy Now | |
DISTI #
5452-XZCP29P11L5-ND
|
DigiKey | CIRC CBL 8POS PLUG TO WIRE 16.4' Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$34.9392 / $44.6600 | Buy Now | |
DISTI #
996-XZCP29P11L5
|
Mouser Electronics | Sensor Cables / Actuator Cables Cable Strt w/ female M12 conn 5m long | 14 |
|
$35.9900 / $44.6600 | Buy Now | |
DISTI #
70662507
|
RS | Cable Assembly, M12 Female 8-Pin, 5m Black PUR, XZC Series | Telemecanique Sensors XZCP29P11L5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$40.1400 / $45.1100 | RFQ | |
DISTI #
XZCP29P11L5
|
TME | Connection lead, M12, PIN: 8, straight, 5m, plug, XZCP, -5÷80°C Min Qty: 1 | 12 |
|
$35.2400 / $40.6600 | Buy Now |