There are no models available for this part yet.
Overview of XZCP57V12L10 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XZCP57V12L10 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM7479
|
Newark | Cbl Assy, 12P M12 Rcpt-Free End, 32.8 , Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:12 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft, Product Range:Xz Series |Telemecanique Sensors XZCP57V12L10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.9800 | Buy Now | |
DISTI #
5452-XZCP57V12L10-ND
|
DigiKey | CIR CBL 12POS PLUG TO WIRE 32.8' Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$50.6700 | Buy Now | |
DISTI #
996-XZCP57V12L10
|
Mouser Electronics | Telemecanique Sensors RoHS: Compliant | 0 |
|
$136.8000 / $162.1400 | Order Now | |
DISTI #
75130868
|
RS | M12 12 poles female connector, 10m | Telemecanique Sensors XZCP57V12L10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$47.6000 | RFQ |