Part Details for XZCP57V12L20 by Telemechanique Sensors
Overview of XZCP57V12L20 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZCP57V12L20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7480
|
Newark | Cbl Assy, 12P M12 Rcpt-Free End, 65.6 , Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:12 Positions, Cable Length - Metric:20M, Cable Length - Imperial:65.6Ft, Product Range:Xz Series |Telemecanique Sensors XZCP57V12L20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.8300 | Buy Now |
DISTI #
5452-XZCP57V12L20-ND
|
DigiKey | M12 12 POLES FEMALE CONNECTOR, 2 Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.8400 | Buy Now |
DISTI #
996-XZCP57V12L20
|
Mouser Electronics | Telemecanique Sensors RoHS: Compliant | 0 |
|
$101.3400 / $121.6100 | Order Now |
DISTI #
75130869
|
RS | M12 12 poles female connector, 20m | Telemecanique Sensors XZCP57V12L20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$111.5600 | RFQ |