Part Details for XZCPA1965L10 by Telemechanique Sensors
Overview of XZCPA1965L10 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZCPA1965L10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7429
|
Newark | Cbl Assy, R/A1/2"-20 Unf Rcpt-Free End, Connector Type A:90° 1/2"-20 Unf Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft, Product Range:Xz Series |Telemecanique Sensors XZCPA1965L10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.6000 / $118.6200 | Buy Now |
DISTI #
5452-XZCPA1965L10-ND
|
DigiKey | CBL CIRC 3POS FMALE 32.8' Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$100.5800 | Buy Now |
DISTI #
996-XZCPA1965L10
|
Mouser Electronics | Sensor Cables / Actuator Cables PRE WIRED CONNECTOR 1/2 20UNF FEMALE ELB RoHS: Compliant | 0 |
|
$47.6200 / $52.3200 | Order Now |
DISTI #
71434948
|
RS | PRE WIRED CONNECTOR 1-2 20UNF FEMALE ELB | Telemecanique Sensors XZCPA1965L10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$88.5100 / $100.5800 | RFQ |