Part Details for XZCPA1965L5 by Telemechanique Sensors
Overview of XZCPA1965L5 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZCPA1965L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7430
|
Newark | Cbl Assy, R/A 1/2"-20 Unf Rcpt-Free End, Connector Type A:90° 1/2"-20 Unf Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:Xz Series |Telemecanique Sensors XZCPA1965L5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.2400 / $85.8200 | Buy Now |
DISTI #
5452-XZCPA1965L5-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 16.4' Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$78.5900 | Buy Now |
DISTI #
996-XZCPA1965L5
|
Mouser Electronics | Sensor Cables / Actuator Cables PRE WIRED CONNECTOR 1/2 20UNF FEMALE ELB RoHS: Compliant | 0 |
|
$37.2000 / $40.8800 | Order Now |
DISTI #
71434950
|
RS | PRE WIRED CONNECTOR 1-2 20UNF FEMALE ELB | Telemecanique Sensors XZCPA1965L5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$70.7300 / $78.5900 | RFQ |