Part Details for XZCPV0566L2 by Telemechanique Sensors
Overview of XZCPV0566L2 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZCPV0566L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W4880
|
Newark | Female M8 Cordset, Straight, 3 Position, 2M, Connector Type A:M8 Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.56Ft, Product Range:- Rohs Compliant: Yes |Telemecanique Sensors XZCPV0566L2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4800 / $16.0400 | Buy Now |
DISTI #
5452-XZCPV0566L2-ND
|
DigiKey | CBL CIRC 3POS FMALE 6.56' Min Qty: 1 Lead time: 2 Weeks Container: Box |
11 In Stock |
|
$10.9451 / $16.7800 | Buy Now |
DISTI #
996-XZCPV0566L2
|
Mouser Electronics | Sensor Cables / Actuator Cables CORDSET PVC FEMALE M8 3P STR 2M | 0 |
|
$10.9400 / $16.4500 | Order Now |
DISTI #
70274204
|
RS | Cordset, Female M8 Straight 2 Meter | Telemecanique Sensors XZCPV0566L2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5100 / $16.7800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$10.0100 / $22.1200 | Buy Now |