Part Details for XZFMDK05C by SunLED Group
Overview of XZFMDK05C by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for XZFMDK05C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XZFMDK05C-ND
|
DigiKey | DISPLAY 7-SEG 0.2" SGL RED 10SMD Min Qty: 650 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2391 / $1.5611 | Buy Now |
|
NAC | SMD LEDs, SMD LED , Color: Red Lens: Wavelength: 650nm Min.Intensity: 14000 Viewing Angle: Package Size: 0.2"(5.08mm) Single Digit SMD RoHS: Compliant Min Qty: 650 Package Multiple: 650 Container: Reel | 0 |
|
$0.9280 / $1.1820 | Buy Now |
Part Details for XZFMDK05C
XZFMDK05C CAD Models
XZFMDK05C Part Data Attributes
|
XZFMDK05C
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZFMDK05C
SunLED Group
Smart/Normal 7 Seg Numeric LED Display, Red, 5.08mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 5.08 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |