Part Details for XZFMDK07A by SunLED Group
Overview of XZFMDK07A by SunLED Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZFMDK07A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1097-1-ND
|
DigiKey | DISPLAY 7-SEG 0.3" SGL RED 10SMD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2920 In Stock |
|
$1.1506 / $3.1300 | Buy Now |
|
Bisco Industries | 550 |
|
Buy Now | ||
|
NAC | SMD LEDs, SMD LED , Color: Red Lens: Wavelength: 650nm Min.Intensity: 14000 Viewing Angle: Package Size: 0.3" (7.62mm) Single Digit SMD RoHS: Compliant Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$1.0120 / $1.2880 | Buy Now |
Part Details for XZFMDK07A
XZFMDK07A CAD Models
XZFMDK07A Part Data Attributes
|
XZFMDK07A
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZFMDK07A
SunLED Group
Smart/Normal 7 Seg Numeric LED Display, Red, 7.62mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |