Part Details for XZFMOK05C2 by SunLED Group
Overview of XZFMOK05C2 by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for XZFMOK05C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XZFMOK05C2-ND
|
DigiKey | DISPLAY 7-SEG 0.2" DBL ORG 20SMD Min Qty: 300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9831 / $2.6753 | Buy Now |
|
NAC | SMD LEDs, SMD LED , Color: Orange Lens: Wavelength: 610nm Min.Intensity: 21000 Viewing Angle: Package Size: 0.2"(5.08mm) Dual Digit SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZFMOK05C2
XZFMOK05C2 CAD Models
XZFMOK05C2 Part Data Attributes:
|
XZFMOK05C2
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZFMOK05C2
SunLED Group
Smart/Normal 7 Seg Numeric LED Display, Orange, 5.08mm, ROHS COMPLIANT, SMT, 20 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 20 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | ORANGE | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 5.08 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |