Part Details for XZFVG05C by SunLED Group
Overview of XZFVG05C by SunLED Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for XZFVG05C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XZFVG05C-ND
|
DigiKey | DISPLAY 7SEG 0.2" SGL GRN 10SMD Min Qty: 650 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2391 / $1.5611 | Buy Now |
|
NAC | SMD LEDs, SMD LED , Color: Green Lens: Wavelength: 574nm Min.Intensity: 3600 Viewing Angle: Package Size: 0.2"(5.08mm) Single Digit SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZFVG05C
XZFVG05C CAD Models
XZFVG05C Part Data Attributes
|
XZFVG05C
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZFVG05C
SunLED Group
Smart/Normal 7 Seg Numeric LED Display, Green, 5.08mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 5.08 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |