Part Details for XZFVG05C2 by SunLED Group
Overview of XZFVG05C2 by SunLED Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for XZFVG05C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XZFVG05C2-ND
|
DigiKey | DISPLAY 7SEG 0.2" DBL GRN 20SMD Min Qty: 300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9831 / $2.6753 | Buy Now |
|
NAC | SMD LEDs, SMD LED , Color: Green Lens: Wavelength: 574nm Min.Intensity: 3600 Viewing Angle: Package Size: 0.2"(5.08mm) Dual Digit SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZFVG05C2
XZFVG05C2 CAD Models
XZFVG05C2 Part Data Attributes
|
XZFVG05C2
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZFVG05C2
SunLED Group
Smart/Normal 7 Seg Numeric LED Display, Green, 5.08mm, ROHS COMPLIANT, SMT, 20 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 20 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 5.08 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |