Part Details for XZTHI53W by SunLED Group
Overview of XZTHI53W by SunLED Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZTHI53W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1421-1-ND
|
DigiKey | EMITTER IR 880NM 50MA 0603 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18731 In Stock |
|
$0.1944 / $0.6900 | Buy Now |
|
NAC | SMD LEDs, Chip Type, Color: Infrared Lens: Water Clear Wavelength: 880nm Min.Intensity: 0.8 Viewing Angle: 120� Package Size: 1.6x0.8x1.1mm (0603 IR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1760 / $0.2060 | Buy Now |
Part Details for XZTHI53W
XZTHI53W CAD Models
XZTHI53W Part Data Attributes
|
XZTHI53W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZTHI53W
SunLED Group
Infrared LED, 1.2mm, 1-Element, 880nm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm |
Alternate Parts for XZTHI53W
This table gives cross-reference parts and alternative options found for XZTHI53W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XZTHI53W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KP-1608SF4C | Infrared LED, 1.2mm, 1-Element, 880nm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Kingbright | XZTHI53W vs KP-1608SF4C |
AP1608F3C | Infrared LED, 1.2mm, 1-Element, 940nm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, SMD, 2 PIN | Kingbright | XZTHI53W vs AP1608F3C |