Part Details for Y-CONKIT-24-B-LT by Yamaichi Electronics Co Ltd
Overview of Y-CONKIT-24-B-LT by Yamaichi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1361BCPZ-RL | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
ADAU1361BCPZ-R7 | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
AD74111YRUZ-REEL7 | Analog Devices | 2.5V 24B SigmaDelta Mono Codec |
Price & Stock for Y-CONKIT-24-B-LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-Y-CONKIT-24-B-LT
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8pin Y-CONPLUG RJ45 Field Kit RoHS: Compliant | 19 |
|
$24.6400 / $33.7000 | Buy Now |