Y0006V0001FT9L
Description: Array/Network Resistor, Divider, Metal Foil, 0.2W, 10000ohm, 200V, 1% +/-Tol, 2ppm/Cel, Through Hole Mount, 2910, RADIAL LEADED-3, ROHS COMPLIANT

Overview of Y0006V0001FT9L by Vishay Precision Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for Y0006V0001FT9L by Vishay Precision Group Inc

Part # Manufacturer Description Stock Price Buy
DISTI # Y0006V0001FT9L
TTI Metal Foil Resistors - Through Hole 10K/10KOHM 1%/.01% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 115
In Stock
  • 1 $25.5300
$25.5300 Buy Now

CAD Models for Y0006V0001FT9L by Vishay Precision Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Y0006V0001FT9L by Vishay Precision Group Inc

Y0006V0001FT9L
Vishay Precision Group Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY PRECISION GROUP INC
Package Description
RADIAL LEADED-3, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.70
Factory Lead Time
29 Weeks
Additional Feature
HIGH PRECISION, NON INDUCTIVE
Construction
Non Inductive
First Element Resistance
10000 Ω
Lead Length
19.05 mm
Lead Spacing
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
DIVIDER
Number of Elements
2
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
8.13 mm
Package Length
7.49 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
2.54 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Resistance
10000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
10000 Ω
Size Code
2910
Surface Mount
NO
Technology
METAL FOIL
Temperature Coefficient
2 ppm/°C
Temperature Coefficient Tracking
0.5 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. Y0006V0001FT9L
    Vishay Precision Group Inc
    Array/Network Resistor, Divider, Metal Foil, 0.2W, 10000ohm, 200V, 1% +/-Tol, 2ppm/Cel, Through Hole Mount, 2910, RADIAL LEADED-3, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Y0006V0001FT9L by Vishay Precision Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Y0006V0001FT9L by Vishay Precision Group Inc

Select Manufacturer
Which Manufacturer of Y0006V0001FT9L would you like to use for your alert(s)?
  • Please alert me when Y0006V0001FT9L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Y0006V0001FT9L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Y0006V0001FT9L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Y0006V0001FT9L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Y0006V0001FT9L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Y0006V0001FT9L by Vishay Precision Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: