Part Details for Y0006V0001TT0L by Vishay Intertechnologies
Overview of Y0006V0001TT0L by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0006V0001TT0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$32.2100 | Buy Now |
Part Details for Y0006V0001TT0L
Y0006V0001TT0L CAD Models
Y0006V0001TT0L Part Data Attributes
|
Y0006V0001TT0L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Y0006V0001TT0L
Vishay Intertechnologies
Array/Network Resistor, Divider, Metal Foil, 0.2W, 10000ohm, 200V, 0.01% +/-Tol, -2,2ppm/Cel, 2910,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Non Inductive | |
JESD-609 Code | e0 | |
Lead Length | 19.05 mm | |
Lead Spacing | 2.54 mm | |
Network Type | DIVIDER | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.13 mm | |
Package Length | 7.49 mm | |
Package Style | 3 Terminals | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2910 | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.01% | |
Working Voltage | 200 V |