Part Details for Y0006V0004DT9L by VPG Transducers
Overview of Y0006V0004DT9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0006V0004DT9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y0006V0004DT9L-ND
|
DigiKey | RES NETWORK 2 RES 1K OHM RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
244 In Stock |
|
$22.3105 / $32.6100 | Buy Now |
DISTI #
Y0006V0004DT9L
|
Avnet Americas | Resistor Network Voltage Divider Metal Foil 1kOhm 0.5% Bulk - Bulk (Alt: Y0006V0004DT9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.4011 / $36.4560 | Buy Now |