Part Details for Y0006V0029BA0L by VPG Transducers
Overview of Y0006V0029BA0L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0006V0029BA0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y0006V0029BA0L-ND
|
DigiKey | RES NTWRK 2 RES MULT OHM RADIAL Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.4880 | Buy Now |
DISTI #
Y0006V0029BA0L
|
Avnet Americas | Voltage Divider, 2 kOhm, 4 kOhm, 2:1, ± 2 ppm/°C, 3-Pin, Through Hole - Bulk (Alt: Y0006V0029BA0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$16.7628 / $34.0764 | Buy Now |
DISTI #
Y0006V0029BA0L
|
Avnet Abacus | Voltage Divider, 2 kOhm, 4 kOhm, 2:1, � 2 ppm/�C, 3-Pin, Through Hole (Alt: Y0006V0029BA0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |