Part Details for Y0006V0638BB0L by VPG Transducers
Overview of Y0006V0638BB0L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0006V0638BB0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y0006V0638BB0L-ND
|
DigiKey | 300144 1K/13K5 B B Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.6656 | Buy Now |
DISTI #
Y0006V0638BB0L
|
Avnet Americas | Resistor Network Foil 1kOhm/13.5kOhm 0.1% 3-Pin Through Hole - Bulk (Alt: Y0006V0638BB0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0645 / $30.8406 | Buy Now |