Part Details for Y0013900K000V9L by VPG Transducers
Overview of Y0013900K000V9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0013900K000V9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y0013900K000V9L-ND
|
DigiKey | RES 900K OHM 1W 0.005% RADIAL Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.9096 | Buy Now |
DISTI #
Y0013900K000V9L
|
Avnet Americas | High Precision Resistor Metal Foil 900kOhm 0.005% Bulk - Bulk (Alt: Y0013900K000V9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$76.2622 / $120.7128 | Buy Now |