Part Details for Y0035V0008VV0L by VPG Transducers
Overview of Y0035V0008VV0L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0035V0008VV0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y0035V0008VV0L-ND
|
DigiKey | 300145 10K/10K/ 10K/10K V V Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.2064 | Buy Now |
DISTI #
Y0035V0008VV0L
|
Avnet Americas | Resistor Network Voltage Divider Metal Foil 10kOhm 0.005% Bulk - Bulk (Alt: Y0035V0008VV0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$72.3094 / $121.0194 | Buy Now |