Part Details for Y0035V0051AT0L by VPG Transducers
Overview of Y0035V0051AT0L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0035V0051AT0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y0035V0051AT0L-ND
|
DigiKey | RES NETWORK 4 RES MULT OHM AXIAL Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.1880 | Buy Now |
DISTI #
Y0035V0051AT0L
|
Avnet Americas | Voltage Divider, 100, 100 Ohm, 10 kOhm, 100 Ohm, 10 kOhm, 10:1, ? 2 ppm/?C, 6-Pin, Through Hole - Bulk (Alt: Y0035V0051AT0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$48.2022 / $82.7966 | Buy Now |
DISTI #
Y0035V0051AT0L
|
Avnet Abacus | Voltage Divider, 100, 100 Ohm, 10 kOhm, 100 Ohm, 10 kOhm, 10:1, � 2 ppm/�C, 6-Pin, Through Hole (Alt: Y0035V0051AT0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |