There are no models available for this part yet.
Overview of Y0035V0051BA0L by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y0035V0051BA0L by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y0035V0051BA0L-ND
|
DigiKey | RES NETWORK 4 RES MULT OHM AXIAL Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.9844 | Buy Now | |
DISTI #
Y0035V0051BA0L
|
Avnet Americas | Voltage Divider, 100, 100 Ohm, 10 kOhm, 100 Ohm, 10 kOhm, 10:1, ? 2 ppm/?C, 6-Pin, Through Hole - Bulk (Alt: Y0035V0051BA0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$44.8228 / $77.4238 | Buy Now | |
DISTI #
Y0035V0051BA0L
|
Avnet Abacus | Voltage Divider, 100, 100 Ohm, 10 kOhm, 100 Ohm, 10 kOhm, 10:1, � 2 ppm/�C, 6-Pin, Through Hole (Alt: Y0035V0051BA0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |