There are no models available for this part yet.
Overview of Y005620K0000J0L by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y005620K0000J0L by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y005620K0000J0L-ND
|
DigiKey | TRIMMER 20KOHM 0.75W PC PIN SIDE Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.1280 | Buy Now | |
DISTI #
Y005620K0000J0L
|
Avnet Americas | Res Metal Foil Trimmer 20K Ohm 5% 3/4W 26(Mech)Turn 2.79mm (20.57 X 4.83 X 6.86mm) Pin Thru-Hole Bulk - Bulk (Alt: Y005620K0000J0L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6770 / $35.6970 | Buy Now |