Part Details for Y0076V0002BA9L by VPG Transducers
Overview of Y0076V0002BA9L by VPG Transducers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0076V0002BA9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y0076V0002BA9L-ND
|
DigiKey | RES NETWORK 2 RES 5K OHM RADIAL Min Qty: 25 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.4508 | Buy Now |
DISTI #
Y0076V0002BA9L
|
Avnet Americas | Voltage Divider, 5 kOhm, 5 kOhm, 1:1, ± 2 ppm/°C, 3-Pin, SIP, Through Hole - Bulk (Alt: Y0076V0002BA9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.1445 / $44.3793 | Buy Now |
DISTI #
Y0076V0002BA9L
|
Avnet Americas | Voltage Divider, 5 kOhm, 5 kOhm, 1:1, ± 2 ppm/°C, 3-Pin, SIP, Through Hole - Bulk (Alt: Y0076V0002BA9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.1445 / $44.3793 | Buy Now |
DISTI #
Y0076V0002BA9L
|
Avnet Abacus | Voltage Divider, 5 kOhm, 5 kOhm, 1:1, � 2 ppm/�C, 3-Pin, SIP, Through Hole (Alt: Y0076V0002BA9L) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |