Part Details for Y00892K87000DR1R by VPG Transducers
Overview of Y00892K87000DR1R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y00892K87000DR1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y00892K87000DR1R-ND
|
DigiKey | RES 2.87K OHM 0.5% 0.6W RADIAL Min Qty: 25 Lead time: 15 Weeks Container: Strip | Temporarily Out of Stock |
|
$22.8916 | Buy Now |
DISTI #
Y00892K87000DR1R
|
Avnet Americas | Resistor Metal Foil 2.87kOhm 0.5% T/R - Tape and Reel (Alt: Y00892K87000DR1R) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$10.2236 / $22.0606 | Buy Now |