Part Details for Y0094V0003BB9L by Vishay Foil Resistors
Overview of Y0094V0003BB9L by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for Y0094V0003BB9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58P7467
|
Newark | Vsr144T 9K/1K 0.1% 0.1% |Vishay Foil Resistors Y0094V0003BB9L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0100 / $44.0300 | Buy Now |
Part Details for Y0094V0003BB9L
Y0094V0003BB9L CAD Models
Y0094V0003BB9L Part Data Attributes
|
Y0094V0003BB9L
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y0094V0003BB9L
Vishay Foil Resistors
RES NET,METAL FOIL,9K OHMS,200WV,.1% +/-TOL,-2,2PPM TC,2910 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY FOIL RESISTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Manufacturer Series | VSR144 | |
Resistor Type | ARRAY/NETWORK RESISTOR |