Part Details for Y0094V0103QT0L by VPG Transducers
Overview of Y0094V0103QT0L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0094V0103QT0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y0094V0103QT0L-ND
|
DigiKey | RES NTWRK 2 RES MULT OHM RADIAL Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.9116 | Buy Now |
DISTI #
Y0094V0103QT0L
|
Avnet Americas | VSR144 2K/3K 0.02% 0.01% - Bulk (Alt: Y0094V0103QT0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.8998 / $33.5070 | Buy Now |