Part Details for Y0115V0114DA9L by VPG Transducers
Overview of Y0115V0114DA9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0115V0114DA9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y0115V0114DA9L-ND
|
DigiKey | VFD244ZT 1K/20K TCR0.2 D A B Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9070 | Buy Now |
DISTI #
Y0115V0114DA9L
|
Avnet Americas | Resistor Network Voltage Divider Metal Foil 1kOhm/20kOhm 0.5% Bulk - Bulk (Alt: Y0115V0114DA9L) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7258 / $23.6520 | Buy Now |