There are no models available for this part yet.
Overview of Y0707100R000T9L by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y0707100R000T9L by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y0707100R000T9L-ND
|
DigiKey | RES 100 OHM 0.01% 0.4W RADIAL Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6044 | Buy Now | |
DISTI #
Y0707100R000T9L
|
Avnet Americas | Ultra-High Precision Resistor Metal Foil 100Ohm 0.01% Bulk - Bulk (Alt: Y0707100R000T9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4428 / $16.9652 | Buy Now |