Part Details for Y100132C203NGE by C&K
Overview of Y100132C203NGE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y100132C203NGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-Y100132C203NGE
|
Mouser Electronics | Keylock Switches Switchlocks RoHS: Compliant | 109 |
|
$16.9800 / $20.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$15.7600 | Buy Now |
DISTI #
C&K Components Y100132C203NGE
|
PEI Genesis | Keylock Switch, 1 Position | 70 |
|
Buy Now | |
DISTI #
000000000003167010
|
Sager | Keylock Switches Switchlocks Min Qty: 36 | 0 |
|
$19.7000 | Buy Now |
Part Details for Y100132C203NGE
Y100132C203NGE CAD Models
Y100132C203NGE Part Data Attributes
|
Y100132C203NGE
C&K
Buy Now
Datasheet
|
Compare Parts:
Y100132C203NGE
C&K
KEY SWITCH,STRAIGHT,SPST,1,SOLDER TERMINAL,KEYLOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 24 Weeks | |
Actuator Finish | STAINLESS STEEL | |
Actuator Material | ZINC ALLOY | |
Actuator Type | KEYLOCK | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD OVER SILVER | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Surface Mount | NO | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | GOLD | |
Terminal Material | COPPER | |
Termination Type | SOLDER LUG |