Part Details for Y100132C2WCNB by C&K
Overview of Y100132C2WCNB by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y100132C2WCNB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002424023
|
Sager | Keylock Switches | 0 |
|
Buy Now |
Part Details for Y100132C2WCNB
Y100132C2WCNB CAD Models
Y100132C2WCNB Part Data Attributes
|
Y100132C2WCNB
C&K
Buy Now
Datasheet
|
Compare Parts:
Y100132C2WCNB
C&K
KEY SWITCH,STRAIGHT,SPST,1,WIRE TERMINAL,KEYLOCK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Material | ZINC ALLOY | |
Actuator Type | KEYLOCK | |
Body Length or Diameter | 17.78 mm | |
Bushing Type | 3/4-24 | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Indexing Angle | 45 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Length | 6 inch | |
Terminal Material | COPPER | |
Termination Type | WIRE |