Part Details for Y100132C803NQE by C&K
Overview of Y100132C803NQE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y100132C803NQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-Y100132C803NQE
|
Mouser Electronics | Keylock Switches SWITCHLOCK RoHS: Compliant | 0 |
|
$8.4400 | Order Now |
DISTI #
000000000002643498
|
Sager | Keylock Switches SWITCHLOCK | 0 |
|
Buy Now |
Part Details for Y100132C803NQE
Y100132C803NQE CAD Models
Y100132C803NQE Part Data Attributes
|
Y100132C803NQE
C&K
Buy Now
Datasheet
|
Compare Parts:
Y100132C803NQE
C&K
KEYLOCK SWITCH, SPST, LATCHED, 4A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.237 inch | |
Actuator Type | KEYLOCK | |
Additional Feature | CUL; UL | |
Body Height | 14.5 mm | |
Body Length or Diameter | 17.78 mm | |
Bushing Length | 0.34 inch | |
Bushing Type | 3/4-24 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYESTER | |
Indexing Angle | 45 deg | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 2 | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.224 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for Y100132C803NQE
This table gives cross-reference parts and alternative options found for Y100132C803NQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y100132C803NQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y100132C803NQ | KEYLOCK SWITCH, SPST, LATCHED, 4A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT | C&K | Y100132C803NQE vs Y100132C803NQ |
Y100132C803NGE | KEYLOCK SWITCH, SPST, LATCHED, 4A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT | C&K | Y100132C803NQE vs Y100132C803NGE |
Y100132C803NG | KEYLOCK SWITCH, SPST, LATCHED, 4A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT | C&K | Y100132C803NQE vs Y100132C803NG |