Part Details for Y1001U2C203DQ by C&K
Overview of Y1001U2C203DQ by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1001U2C203DQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH0178
|
Newark | Y1001U2C203Dq |C&k Components Y1001U2C203DQ Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5300 / $17.8900 | Buy Now |
DISTI #
CKN11336-ND
|
DigiKey | SWITCH KEYLOCK 3POS SP3T 4A 125V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
199 In Stock |
|
$12.6529 / $18.6100 | Buy Now |
DISTI #
611-Y1001U2C203DQ
|
Mouser Electronics | Keylock Switches Switchlocks RoHS: Compliant | 214 |
|
$12.6500 / $18.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 1 | 0 |
|
$18.0700 | Buy Now |
DISTI #
000000000000021590
|
Sager | Keylock Switches Switchlocks Min Qty: 216 | 0 |
|
$12.1000 | Buy Now |
Part Details for Y1001U2C203DQ
Y1001U2C203DQ CAD Models
Y1001U2C203DQ Part Data Attributes
|
Y1001U2C203DQ
C&K
Buy Now
Datasheet
|
Compare Parts:
Y1001U2C203DQ
C&K
KEY SWITCH,STRAIGHT,SPST,2,SOLDER TERMINAL,KEYLOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 24 Weeks | |
Actuator Finish | STAINLESS STEEL | |
Actuator Material | ZINC ALLOY | |
Actuator Type | KEYLOCK | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Surface Mount | NO | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER | |
Termination Type | SOLDER LUG |