Part Details for Y1001U2C203NGE by C&K
Overview of Y1001U2C203NGE by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1001U2C203NGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1001U2C203NGE-ND
|
DigiKey | SWITCH KEYLOCK 3POS SP3T 4A 125V Min Qty: 216 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.6456 | Buy Now |
DISTI #
000000000003167013
|
Sager | Keylock Switches Switchlocks | 0 |
|
Buy Now |
Part Details for Y1001U2C203NGE
Y1001U2C203NGE CAD Models
Y1001U2C203NGE Part Data Attributes:
|
Y1001U2C203NGE
C&K
Buy Now
Datasheet
|
Compare Parts:
Y1001U2C203NGE
C&K
KEY SWITCH,STRAIGHT,SPST,2,SOLDER TERMINAL,KEYLOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 24 Weeks | |
Actuator Finish | STAINLESS STEEL | |
Actuator Material | ZINC ALLOY | |
Actuator Type | KEYLOCK | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD OVER SILVER | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Surface Mount | NO | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | GOLD | |
Terminal Material | COPPER | |
Termination Type | SOLDER LUG |