Part Details for Y1001U2R203NQE by C&K
Overview of Y1001U2R203NQE by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1001U2R203NQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-Y1001U2R203NQE
|
Mouser Electronics | Keylock Switches 4~ 5 & 6 Tumbler Switchlock RoHS: Compliant | 0 |
|
$15.1700 / $18.9900 | Order Now |
|
Quest Components | 80 |
|
$24.6704 / $29.0240 | Buy Now | |
DISTI #
000000000000596289
|
Sager | Keylock Switches 4~ 5 & 6 Tumbler Switchlock | 0 |
|
Buy Now |
Part Details for Y1001U2R203NQE
Y1001U2R203NQE CAD Models
Y1001U2R203NQE Part Data Attributes
|
Y1001U2R203NQE
C&K
Buy Now
Datasheet
|
Compare Parts:
Y1001U2R203NQE
C&K
KEY SWITCH,STRAIGHT,SPST,2,SOLDER TERMINAL,KEYLOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 24 Weeks | |
Actuator Finish | STAINLESS STEEL | |
Actuator Material | ZINC ALLOY | |
Actuator Type | KEYLOCK | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Surface Mount | NO | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER | |
Termination Type | SOLDER LUG |