Part Details for Y101132C203NQ by C&K
Overview of Y101132C203NQ by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y101132C203NQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN11517-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 4A 125V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1119 In Stock |
|
$13.1538 / $20.8300 | Buy Now |
DISTI #
611-Y101132C203NQ
|
Mouser Electronics | Keylock Switches SPST 2 POS 90 DEG RoHS: Compliant | 159 |
|
$13.3900 / $18.3600 | Buy Now |
DISTI #
70128594
|
RS | Switch, Keylock, SP,90 Deg, Keypull 1,4 Tumbler Lock, SS Finish,4A,125VAC, Solder | C&K Y101132C203NQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 626 |
|
$13.4400 / $17.4500 | Buy Now |
|
Future Electronics | Y Series 4 Tumbler SPST 90° 4A@125 Vac 28 Vdc Solder Lug Switch Lock RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 36 Container: Bulk | 0Bulk |
|
$14.7400 / $15.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$17.5400 | Buy Now |
DISTI #
Y101132C203NQ
|
TTI | Keylock Switches SPST 2 POS 90 DEG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 3304 In Stock |
|
$12.7300 | Buy Now |
DISTI #
000000000000021600
|
Sager | Keylock Switches SPST 2 POS 90 DEG Min Qty: 36 | 230 |
|
$17.5400 | Buy Now |
Part Details for Y101132C203NQ
Y101132C203NQ CAD Models
Y101132C203NQ Part Data Attributes
|
Y101132C203NQ
C&K
Buy Now
Datasheet
|
Compare Parts:
Y101132C203NQ
C&K
KEY SWITCH,STRAIGHT,SPST,1,SOLDER TERMINAL,KEYLOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Actuator Finish | STAINLESS STEEL | |
Actuator Material | ZINC ALLOY | |
Actuator Type | KEYLOCK | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Surface Mount | NO | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER | |
Termination Type | SOLDER LUG |