Part Details for Y101132R203NB by C&K
Overview of Y101132R203NB by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y101132R203NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AK8051
|
Newark | Y101132R203Nb |C&k Components Y101132R203NB RoHS: Not Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9100 / $24.3600 | Buy Now |
DISTI #
74511744
|
Verical | Switch Key Lock SPDT 90° Flat Key 20VAC 20VDC 0.4VA Solder Lug Panel Mount Min Qty: 2 Package Multiple: 1 Date Code: 2348 | Americas - 34 |
|
$28.4960 / $56.3160 | Buy Now |
DISTI #
000000000000596324
|
Sager | Keylock Switches | 0 |
|
Buy Now |
Part Details for Y101132R203NB
Y101132R203NB CAD Models
Y101132R203NB Part Data Attributes
|
Y101132R203NB
C&K
Buy Now
Datasheet
|
Compare Parts:
Y101132R203NB
C&K
KEY SWITCH,STRAIGHT,SPST,1,SOLDER TERMINAL,KEYLOCK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Material | ZINC ALLOY | |
Actuator Type | KEYLOCK | |
Body Length or Diameter | 17.78 mm | |
Bushing Type | 3/4-24 | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Indexing Angle | 90 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Length | 0.224 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER LUG |