There are no models available for this part yet.
Overview of Y101132R203NB by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y101132R203NB by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Key Lock DPDT 90° Flat Key 4A 250VAC Solder Lug Panel Mount RoHS: Compliant |
36 In Stock |
|
$15.1200 / $43.3200 | Buy Now | ||
Master Electronics | Switch Key Lock DPDT 90° Flat Key 4A 250VAC Solder Lug Panel Mount RoHS: Compliant |
36 In Stock |
|
$15.1200 / $43.3200 | Buy Now |