Part Details for Y101132R203NQ by C&K
Overview of Y101132R203NQ by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y101132R203NQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH0259
|
Newark | Y101132R203Nq |C&k Components Y101132R203NQ Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8800 / $19.4400 | Buy Now |
DISTI #
CKN12110-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 4A 125V Min Qty: 36 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.4502 / $16.9417 | Buy Now |
DISTI #
611-Y101132R203NQ
|
Mouser Electronics | Keylock Switches Switchlocks 1P 4A RoHS: Compliant | 0 |
|
$12.3300 / $15.4400 | Order Now |
|
Future Electronics | Y Series 4 Tumbler SPST 90° 4A@125 Vac 28 Vdc Solder Lug Switch Lock RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 36 Container: Bulk | 0Bulk |
|
$15.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 1 | 0 |
|
$15.4800 | Buy Now |
DISTI #
Y101132R203NQ
|
TTI | Keylock Switches Switchlocks 1P 4A RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Kit |
Americas - 36 In Stock |
|
$16.4500 | Buy Now |
DISTI #
000000000000596325
|
Sager | Keylock Switches Switchlocks 1P 4A Min Qty: 36 | 0 |
|
$16.4500 | Buy Now |
Part Details for Y101132R203NQ
Y101132R203NQ CAD Models
Y101132R203NQ Part Data Attributes
|
Y101132R203NQ
C&K
Buy Now
Datasheet
|
Compare Parts:
Y101132R203NQ
C&K
KEY SWITCH,STRAIGHT,SPST,1,SOLDER TERMINAL,KEYLOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 24 Weeks | |
Actuator Finish | STAINLESS STEEL | |
Actuator Material | ZINC ALLOY | |
Actuator Type | KEYLOCK | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Surface Mount | NO | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER | |
Termination Type | SOLDER LUG |