Part Details for Y1011U2C2WCNQE by C&K
Overview of Y1011U2C2WCNQE by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1011U2C2WCNQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH0212
|
Newark | Y1011U2C2Wcnqe |C&k Components Y1011U2C2WCNQE Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7300 / $18.9700 | Buy Now |
DISTI #
CKN10061-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 4A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
268 In Stock |
|
$12.9575 / $20.5200 | Buy Now |
DISTI #
611-Y1011U2C2WCNQE
|
Mouser Electronics | Keylock Switches SP 90 Flat Key 4A 250VAC 28VDC RoHS: Compliant | 119 |
|
$12.8700 / $20.5000 | Buy Now |
DISTI #
V99:2348_14451208
|
Arrow Electronics | Switch Key Lock ON ON SPDT 90° Flat Key 4A 250VAC 28VDC Wire Lead Panel Mount Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2230 | Americas - 91 |
|
$12.0600 / $15.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$17.2800 | Buy Now |
DISTI #
000000000000702426
|
Sager | Keylock Switches SP 90 Flat Key 4A 250VAC 28VDC Min Qty: 60 | 0 |
|
$13.8200 / $14.8100 | Buy Now |
Part Details for Y1011U2C2WCNQE
Y1011U2C2WCNQE CAD Models
Y1011U2C2WCNQE Part Data Attributes
|
Y1011U2C2WCNQE
C&K
Buy Now
Datasheet
|
Compare Parts:
Y1011U2C2WCNQE
C&K
KEY SWITCH,STRAIGHT,SPST,2,WIRE TERMINAL,KEYLOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 24 Weeks | |
Actuator Finish | STAINLESS STEEL | |
Actuator Material | ZINC ALLOY | |
Actuator Type | KEYLOCK | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Surface Mount | NO | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER | |
Termination Type | WIRE |