Part Details for Y1121250R000T0L by VPG Transducers
Overview of Y1121250R000T0L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1121250R000T0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1121250R000T0L-ND
|
DigiKey | RES SMD 250OHM 0.01% 1/4W J LEAD Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.9676 | Buy Now |
DISTI #
Y1121250R000T0L
|
Avnet Americas | SMD Chip Resistor, 250 Ohm, ? 0.01%, 250 mW, 2412 [6032 Metric], Metal Foil, High Precision - Bulk (Alt: Y1121250R000T0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1496 / $21.1700 | Buy Now |
DISTI #
Y1121250R000T0L
|
Avnet Abacus | SMD Chip Resistor, 250 Ohm, � 0.01%, 250 mW, 2412 [6032 Metric], Metal Foil, High Precision (Alt: Y1121250R000T0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |