-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-SMR1D-250-L
|
Mouser Electronics | Metal Foil Resistors - SMD 250ohms 0.01% RoHS: Compliant | 3323 |
|
$10.6000 / $17.6800 | Buy Now |
DISTI #
Y1121250R000T9R
|
TTI | Metal Foil Resistors - SMD 250ohms 0.01% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Cut Tape |
Americas - 96 In Stock |
|
$13.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Y1121250R000T9R
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y1121250R000T9R
Vishay Precision Group Inc
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR |