Part Details for Y116950K0000T9R by VPG Transducers
Overview of Y116950K0000T9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y116950K0000T9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y116950K0000T9R
|
Avnet Americas | SMD Chip Resistor, 50 kOhm ? 0.01%, 400 mW, 2917 [7343 Metric], Metal Foil, High Precision - Tape and Reel (Alt: Y116950K0000T9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$11.0776 / $33.9596 | Buy Now |
DISTI #
Y116950K0000T9R
|
Avnet Abacus | SMD Chip Resistor, 50 kOhm � 0.01%, 400 mW, 2917 [7343 Metric], Metal Foil, High Precision (Alt: Y116950K0000T9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |