Part Details for Y1214 (ALTERNATE: Y1214) by Marsh Instruments
Overview of Y1214 (ALTERNATE: Y1214) by Marsh Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1214 (ALTERNATE: Y1214)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74662400
|
RS | Industrial Thermometer, 9" Column, Adj. Angle, 3.5" Stem, No Well, 30 to 240 | Marsh Instruments Y1214 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$106.4000 | RFQ |